LT8640SHV-2#PBF | |
---|---|
DigiKey Part Number | 505-LT8640SHV-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8640SHV-2#PBF |
Description | IC REG BUCK ADJ 6A 24LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640SHV-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥101.14500 | ¥1,011.45 |
25 | ¥96.94800 | ¥2,423.70 |
80 | ¥85.42000 | ¥6,833.60 |
230 | ¥81.22743 | ¥18,682.31 |
540 | ¥75.98706 | ¥41,033.01 |
1,080 | ¥69.69843 | ¥75,274.30 |