HMC7043LP7FETR | |
---|---|
DigiKey Part Number | 1127-3669-2-ND - Tape & Reel (TR) 1127-3669-1-ND - Cut Tape (CT) 1127-3669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC7043LP7FETR |
Description | IC CLOCK BUFFER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer IC 3.2GHz 1 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC7043LP7FETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Buffer | |
PLL | Yes | |
Input | Clock | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.76000 | ¥270.76 |
10 | ¥249.73200 | ¥2,497.32 |
25 | ¥238.50680 | ¥5,962.67 |
100 | ¥213.25470 | ¥21,325.47 |
250 | ¥203.43344 | ¥50,858.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥193.61266 | ¥96,806.33 |