EK1HMC7043LP7F | |
---|---|
DigiKey Part Number | 505-EK1HMC7043LP7F-ND |
Manufacturer | |
Manufacturer Product Number | EK1HMC7043LP7F |
Description | EVAL KIT HMC7043LP7FE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC7043LP7FE Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | - | |
Utilized IC / Part | HMC7043LP7FE | |
Primary Attributes | 1 Input, 14 Outputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,966.72000 | ¥5,966.72 |