LT3073AV#PBF | |
---|---|
DigiKey Part Number | 505-LT3073AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3073AV#PBF |
Description | 3A,LOW NOISE,HIGH PSRR,50MV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 3A 22-LQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3073AV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 96dB ~ 52dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start, Tracking | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 22-TFQFN Exposed Pad | |
Supplier Device Package | 22-LQFN (3x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.34000 | ¥97.34 |
10 | ¥89.48400 | ¥894.84 |
25 | ¥85.77720 | ¥2,144.43 |
80 | ¥75.57588 | ¥6,046.07 |
230 | ¥71.86670 | ¥16,529.34 |
490 | ¥67.23022 | ¥32,942.81 |
980 | ¥61.66627 | ¥60,432.94 |