NHD-2.4-240320CF-BSXV-F | |
---|---|
DigiKey Part Number | 757-NHD-2.4-240320CF-BSXV-F-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.4-240320CF-BSXV-F |
Description | 2.4" TFT 240 X 320 SPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 48.96mm W x 36.72mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | SPI | |
Controller Type | ST7789Vi | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.73000 | ¥184.73 |
5 | ¥173.64600 | ¥868.23 |
10 | ¥171.13800 | ¥1,711.38 |