NHD-1.45-160128G | |
---|---|
DigiKey Part Number | NHD-1.45-160128G-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.45-160128G |
Description | 1.45" FULL COLOR OLED GLASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED Parallel, Serial 1.45" (36.83mm) 160 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.45-160128G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.45" (36.83mm) | |
Viewing Area | 30.78mm W x 25.02mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | Parallel, Serial | |
Controller Type | SEPS525 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.86000 | ¥241.86 |
5 | ¥227.35600 | ¥1,136.78 |
10 | ¥212.83600 | ¥2,128.36 |
50 | ¥200.74440 | ¥10,037.22 |
100 | ¥191.06910 | ¥19,106.91 |
250 | ¥181.39520 | ¥45,348.80 |