DT018ATFT | |
---|---|
DigiKey Part Number | 1756-1000-ND |
Manufacturer | |
Manufacturer Product Number | DT018ATFT |
Description | LCD DISP TFT 1.8" 128X160 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 1.8" (45.72mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED | |
Dot Pixels | 128 x 160 | |
Interface | Parallel | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.80000 | ¥141.80 |
10 | ¥106.98800 | ¥1,069.88 |
400 | ¥89.86700 | ¥35,946.80 |
800 | ¥79.47415 | ¥63,579.32 |