NHD-1.8-128160EF-SSXN-F | |
---|---|
DigiKey Part Number | 757-NHD-1.8-128160EF-SSXN-F-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.8-128160EF-SSXN-F |
Description | 1.8" TFT 128X160 PIXELS SPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.8" (45.72mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 28.03mm W x 35.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | SPI | |
Controller Type | ILI9163V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.52000 | ¥165.52 |
5 | ¥155.59000 | ¥777.95 |
10 | ¥145.66000 | ¥1,456.60 |
50 | ¥137.63120 | ¥6,881.56 |