STM32F401CCU6TR | |
---|---|
DigiKey Part Number | 497-18781-2-ND - Tape & Reel (TR) 497-18781-1-ND - Cut Tape (CT) 497-18781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F401CCU6TR |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 84MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401CCU6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 84MHz | |
Connectivity | I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.89715 | ¥69,742.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.20800 | ¥482.08 |
25 | ¥45.57760 | ¥1,139.44 |
100 | ¥39.49980 | ¥3,949.98 |
250 | ¥37.47416 | ¥9,368.54 |
500 | ¥33.62538 | ¥16,812.69 |
1,000 | ¥28.35880 | ¥28,358.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥49.91900 | ¥499.19 |
25 | ¥47.19520 | ¥1,179.88 |
100 | ¥40.90190 | ¥4,090.19 |
250 | ¥38.80432 | ¥9,701.08 |
500 | ¥34.81894 | ¥17,409.47 |
1,000 | ¥29.36541 | ¥29,365.41 |