LMC662CMX/NOPB | |
---|---|
DigiKey Part Number | 296-36891-2-ND - Tape & Reel (TR) 296-36891-1-ND - Cut Tape (CT) 296-36891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC662CMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC662CMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43960 | ¥310.99 |
100 | ¥10.59720 | ¥1,059.72 |
250 | ¥9.95028 | ¥2,487.57 |
500 | ¥8.70650 | ¥4,353.25 |
1,000 | ¥7.21396 | ¥7,213.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71644 | ¥16,791.10 |
5,000 | ¥6.46768 | ¥32,338.40 |
12,500 | ¥6.21893 | ¥77,736.62 |