MS585-10S | |
---|---|
DigiKey Part Number | 2333-MS585-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS585-10S |
Description | RF SHIELD 1.957"X2.303" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.957" (49.70mm) X 2.303" (58.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS585-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.185" (4.70mm) | |
Length - Overall | 2.303" (58.50mm) | |
Width - Overall | 1.957" (49.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
15 | ¥15.47200 | ¥232.08 |
30 | ¥14.59667 | ¥437.90 |
90 | ¥12.43633 | ¥1,119.27 |
240 | ¥11.67713 | ¥2,802.51 |
450 | ¥10.21771 | ¥4,597.97 |
945 | ¥8.46604 | ¥8,000.41 |
2,400 | ¥7.88215 | ¥18,917.16 |
4,905 | ¥7.59023 | ¥37,230.08 |