S-2000TC3000-0500XF | |
---|---|
DigiKey Part Number | 2347-S-2000TC3000-0500XF-ND |
Manufacturer | |
Manufacturer Product Number | S-2000TC3000-0500XF |
Description | RF SHIELD 2.000" X 3.000" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.000" (50.80mm) X 3.000" (76.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 2.000" (50.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.11000 | ¥69.11 |
10 | ¥63.48700 | ¥634.87 |
25 | ¥60.85520 | ¥1,521.38 |
100 | ¥57.91450 | ¥5,791.45 |