S-2000CC3000-0500XC | |
---|---|
DigiKey Part Number | 2347-S-2000CC3000-0500XC-ND |
Manufacturer | |
Manufacturer Product Number | S-2000CC3000-0500XC |
Description | RF SHIELD 2.000" X 3.000" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 2.000" (50.80mm) X 3.000" (76.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.150" (3.81mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 2.000" (50.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
10 | ¥49.81700 | ¥498.17 |
100 | ¥41.24280 | ¥4,124.28 |
1,000 | ¥31.27963 | ¥31,279.63 |