L-2250CC3000-0490YC | |
---|---|
DigiKey Part Number | 2347-L-2250CC3000-0490YC-ND |
Manufacturer | |
Manufacturer Product Number | L-2250CC3000-0490YC |
Description | RF SHIELD 2.250" X 3.000" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.250" (57.15mm) X 3.000" (76.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.490" (12.45mm) | |
Length - Overall | 3.000" (76.20mm) | |
Width - Overall | 2.250" (57.15mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.35000 | ¥68.35 |
10 | ¥61.77000 | ¥617.70 |
25 | ¥58.89640 | ¥1,472.41 |
100 | ¥51.14080 | ¥5,114.08 |
300 | ¥50.58223 | ¥15,174.67 |