LM27762DSST | |
---|---|
DigiKey Part Number | 296-44944-2-ND - Tape & Reel (TR) 296-44944-1-ND - Cut Tape (CT) 296-44944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27762DSST |
Description | IC REG CHARGE PUMP ADJ DL 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -5V, 1.5V 2 - Dual Output 250mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27762DSST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 - Dual | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -1.5V, 5V | |
Current - Output | ||
Frequency - Switching | 1.7MHz ~ 2.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥18.02300 | ¥180.23 |
25 | ¥17.00240 | ¥425.06 |
100 | ¥14.48440 | ¥1,448.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.60060 | ¥3,400.15 |
500 | ¥11.90052 | ¥5,950.26 |
1,250 | ¥9.86046 | ¥12,325.57 |
2,500 | ¥9.18040 | ¥22,951.00 |
6,250 | ¥8.84038 | ¥55,252.38 |