104990803 | |
---|---|
DigiKey Part Number | 1597-104990803-ND |
Manufacturer | |
Manufacturer Product Number | 104990803 |
Description | 1.47IN LCD DISPLAY MODULE ROUND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) IPS (In-Plane Switching) SPI 1.47" (37.34mm) 320 x 172 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.47" (37.34mm) | |
Viewing Area | 22.00mm W x 38.50mm H | |
Backlight | LED | |
Dot Pixels | 320 x 172 | |
Interface | SPI | |
Controller Type | ST7789V3 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.03mm W x 0.10mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |