5206 | |
---|---|
DigiKey Part Number | 1528-5206-ND |
Manufacturer | |
Manufacturer Product Number | 5206 |
Description | ADAFRUIT 1.69 280X240 ROUND RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) MIPI, SPI 1.7" (42.93mm) 280 x 240 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 280 x 240 | |
Interface | MIPI, SPI | |
Controller Type | ST7789 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.77000 | ¥148.77 |