4383 | |
---|---|
DigiKey Part Number | 1528-4383-ND |
Manufacturer | |
Manufacturer Product Number | 4383 |
Description | COLOR TFT DISPLAY MICROSD CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 1.14" (28.96mm) 240 x 135 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.14" (28.96mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 240 x 135 | |
Interface | SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |