NHD-1.69-160128G | |
---|---|
DigiKey Part Number | NHD-1.69-160128G-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.69-160128G |
Description | 1.69" FULL COLOR OLED GLASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED Parallel, Serial 1.69" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.69-160128G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.69" (42.93mm) | |
Viewing Area | 35.58mm W x 28.86mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | Parallel, Serial | |
Controller Type | SEPS525 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.60000 | ¥266.60 |
5 | ¥250.59800 | ¥1,252.99 |
10 | ¥234.60800 | ¥2,346.08 |
50 | ¥221.27820 | ¥11,063.91 |
100 | ¥210.61250 | ¥21,061.25 |
250 | ¥199.94896 | ¥49,987.24 |