LCD196-156NTL0NCNTTR1.0 | |
---|---|
DigiKey Part Number | 3653-LCD196-156NTL0NCNTTR1.0-ND |
Manufacturer | |
Manufacturer Product Number | LCD196-156NTL0NCNTTR1.0 |
Description | 15.6" 4K OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module OLED eDP 15.6" (396.24mm) 3840 x 2160 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lincoln Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | OLED | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Dot Pixels | 3840 x 2160 | |
Interface | eDP |