EA PLUGS102-6GTCZ | |
---|---|
DigiKey Part Number | 1481-EA PLUGS102-6GTCZ-ND |
Manufacturer | |
Manufacturer Product Number | EA PLUGS102-6GTCZ |
Description | LCD MOD GRAPH 102X64 YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Yellow OLED I2C, RS-232, SPI, USB 1.7" (42.93mm) 102 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | 36.00mm W x 25.00mm H | |
Backlight | - | |
Dot Pixels | 102 x 64 | |
Interface | I2C, RS-232, SPI, USB | |
Graphics Color | Yellow | |
Background Color | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,133.64000 | ¥1,133.64 |
10 | ¥1,055.00100 | ¥10,550.01 |