IDK-2121WN-K2FHB1 | |
---|---|
DigiKey Part Number | 2084-IDK-2121WN-K2FHB1-ND |
Manufacturer | |
Manufacturer Product Number | IDK-2121WN-K2FHB1 |
Description | 21.5" LCD, 1920X1080, 1200N |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module LCD - Color LVDS 21.5" (546.10mm) 1920 x 1080 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 21.5" (546.10mm) | |
Viewing Area | 497.60mm W x 292.20mm H | |
Backlight | LED | |
Dot Pixels | 1920 x 1080 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,787.29000 | ¥3,787.29 |