NHD-4.3-480272EF-ASXP-T | |
---|---|
DigiKey Part Number | 757-NHD-4.3-480272EF-ASXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272EF-ASXP-T |
Description | 4.3" IPS TFT WITH RESISTIVE TOUC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-4.3-480272EF-ASXP-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | SC7283 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.90000 | ¥420.90 |
5 | ¥395.64600 | ¥1,978.23 |
10 | ¥370.39000 | ¥3,703.90 |
50 | ¥349.34560 | ¥17,467.28 |
100 | ¥332.50890 | ¥33,250.89 |
250 | ¥315.67296 | ¥78,918.24 |