LS027B7DH01A | |
---|---|
DigiKey Part Number | 425-2908-ND |
Manufacturer | |
Manufacturer Product Number | LS027B7DH01A |
Description | LCD TFT 2.7" 400X240 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective TFT - Monochrome Serial 2.7" (68.58mm) 400 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 58.80mm W x 35.28mm H | |
Backlight | Without Backlight | |
Dot Pixels | 400 x 240 | |
Interface | Serial | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.61000 | ¥216.61 |
10 | ¥169.61600 | ¥1,696.16 |
400 | ¥148.15538 | ¥59,262.15 |