LCD-OLINUXINO-4.3TS | |
---|---|
DigiKey Part Number | 1188-1150-ND |
Manufacturer | |
Manufacturer Product Number | LCD-OLINUXINO-4.3TS |
Description | LCD DISPLAY TFT 4.3" 480X272 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.34000 | ¥228.34 |