NHD-4.3-480272EF-ASXP | |
---|---|
DigiKey Part Number | 757-NHD-4.3-480272EF-ASXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272EF-ASXP |
Description | 4.3" IPS TFT WITH NO TOUCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-4.3-480272EF-ASXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | SC7283 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.50000 | ¥371.50 |
5 | ¥349.21200 | ¥1,746.06 |
10 | ¥326.92300 | ¥3,269.23 |
50 | ¥308.34940 | ¥15,417.47 |
100 | ¥293.48830 | ¥29,348.83 |
250 | ¥278.62736 | ¥69,656.84 |