NHD-4.3-480272EF-ASXP-CTP | |
---|---|
DigiKey Part Number | 757-NHD-4.3-480272EF-ASXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272EF-ASXP-CTP |
Description | 4.3" IPS TFT WITH CAPACITIVE TOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C, Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-4.3-480272EF-ASXP-CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | I2C, Parallel, 24-Bit (RGB) | |
Controller Type | FT5426, SC7283 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.03000 | ¥605.03 |
5 | ¥568.73200 | ¥2,843.66 |
10 | ¥532.43100 | ¥5,324.31 |
50 | ¥502.17700 | ¥25,108.85 |
100 | ¥477.97750 | ¥47,797.75 |