NHD-4.3-480272FT-CSXP-CTP | |
---|---|
DigiKey Part Number | 757-NHD-4.3-480272FT-CSXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272FT-CSXP-CTP |
Description | LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-4.3-480272FT-CSXP-CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.58000 | ¥839.58 |
5 | ¥824.38000 | ¥4,121.90 |