104990342 | |
---|---|
DigiKey Part Number | 1597-1557-ND |
Manufacturer | |
Manufacturer Product Number | 104990342 |
Description | 5" 800X480 CAPACITIVETOUCHSCREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color HDMI, USB 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 133.00mm W x 79.00mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | HDMI, USB | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.59000 | ¥637.59 |