CRV00117L | |
---|---|
DigiKey Part Number | 5131-CRV00117L-ND |
Manufacturer | |
Manufacturer Product Number | CRV00117L |
Description | CROWVISION 7.0 INCH TOUCH SCREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color, IPS (In-Plane Switching) HDMI, USB 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 167.00mm W x 99.90mm H | |
Backlight | - | |
Dot Pixels | 1024 x 600 | |
Interface | HDMI, USB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.15000 | ¥505.15 |
10 | ¥418.51900 | ¥4,185.19 |
100 | ¥403.83620 | ¥40,383.62 |