13290-03_A1 | |
---|---|
DigiKey Part Number | 2004-13290-03_A1-ND |
Manufacturer | |
Manufacturer Product Number | 13290-03_A1 |
Description | AZUMO W/SHARP RLCD LS027B7DH01A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Monochrome 2.7" (68.58mm) 400 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 58.80mm W x 35.28mm H | |
Backlight | - | |
Dot Pixels | 400 x 240 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.09000 | ¥549.09 |
10 | ¥454.90900 | ¥4,549.09 |