12616-03_A1 | |
---|---|
DigiKey Part Number | 2004-12616-03_A1-ND |
Manufacturer | |
Manufacturer Product Number | 12616-03_A1 |
Description | AZUMO DISP W/ SHARP LS018B7DH02 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Monochrome SPI 1.8" (45.72mm) 230 x 303 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 36.36mm W x 27.60mm H | |
Backlight | LED - White (Front Lit) | |
Dot Pixels | 230 x 303 | |
Interface | SPI | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.12mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.40000 | ¥391.40 |
10 | ¥305.75500 | ¥3,057.55 |
80 | ¥290.46750 | ¥23,237.40 |