LS013B7DH05 | |
---|---|
DigiKey Part Number | LS013B7DH05-ND |
Manufacturer | |
Manufacturer Product Number | LS013B7DH05 |
Description | LCD TFT 1.26" 144X168 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black, White TFT - Monochrome Serial 1.26" (32.00mm) 144 x 168 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.26" (32.00mm) | |
Viewing Area | 20.88mm W x 24.36mm H | |
Backlight | LED - White | |
Dot Pixels | 144 x 168 | |
Interface | Serial | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥60.97725 | ¥68,294.52 |