11103-06_A1 | |
---|---|
DigiKey Part Number | 2004-11103-06_A1-ND |
Manufacturer | |
Manufacturer Product Number | 11103-06_A1 |
Description | AZUMO DISP W/ SHARP LS027B7DH01 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Monochrome SPI 2.7" (68.58mm) 400 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 58.80mm W x 35.28mm H | |
Backlight | LED - White (Front Lit) | |
Dot Pixels | 400 x 240 | |
Interface | SPI | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.07000 | ¥493.07 |
10 | ¥385.22400 | ¥3,852.24 |
80 | ¥365.96038 | ¥29,276.83 |