11049-06_A1 | |
---|---|
DigiKey Part Number | 2004-11049-06_A1-ND |
Manufacturer | |
Manufacturer Product Number | 11049-06_A1 |
Description | AZUMO DISP W/ SHARP LS013B7DH03 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective TFT - Monochrome SPI 1.28" (32.51mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Monochrome | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 1.28" (32.51mm) | |
Viewing Area | 23.04mm W x 23.04mm H | |
Backlight | LED - White (Front Lit) | |
Dot Pixels | 128 x 128 | |
Interface | SPI | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.06000 | ¥218.06 |
10 | ¥181.07600 | ¥1,810.76 |