NHD-0208AZ-FSW-GBW-33V3 | |
---|---|
DigiKey Part Number | NHD-0208AZ-FSW-GBW-33V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0208AZ-FSW-GBW-33V3 |
Description | LCD MOD 16DIG 8X2 TRANSFLECT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 40.00mm x 35.40mm x 13.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0208AZ-FSW-GBW-33V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.40mm x 13.50mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.64000 | ¥90.64 |
5 | ¥85.20200 | ¥426.01 |
10 | ¥79.75800 | ¥797.58 |
50 | ¥75.22800 | ¥3,761.40 |
100 | ¥71.60260 | ¥7,160.26 |
250 | ¥67.97720 | ¥16,994.30 |
500 | ¥65.25842 | ¥32,629.21 |