NHD-0208AZ-RN-YBW | |
---|---|
DigiKey Part Number | NHD-0208AZ-RN-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0208AZ-RN-YBW |
Description | LCD MOD 16 DIG 8 X 2 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 40.00mm x 35.40mm x 13.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0208AZ-RN-YBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 40.00mm x 35.40mm x 13.50mm | |
Viewing Area | 30.40mm L x 13.90mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
5 | ¥72.39400 | ¥361.97 |
10 | ¥67.76400 | ¥677.64 |
50 | ¥63.91660 | ¥3,195.83 |
100 | ¥60.83630 | ¥6,083.63 |
250 | ¥57.75632 | ¥14,439.08 |
500 | ¥55.44606 | ¥27,723.03 |