PIM570 | |
---|---|
DigiKey Part Number | 1778-PIM570-ND |
Manufacturer | |
Manufacturer Product Number | PIM570 |
Description | 1.3" SPI COLOUR ROUND LCD (240X2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ST7789 LCD 1.3" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 1.3" | |
Utilized IC / Part | ST7789 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.84000 | ¥244.84 |