104990802 | |
---|---|
DigiKey Part Number | 1597-104990802-ND |
Manufacturer | |
Manufacturer Product Number | 104990802 |
Description | 1.69IN LCD DISPLAY MODULE ROUND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module IPS (In-Plane Switching) SPI 1.69" (42.93mm) 280 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.69" (42.93mm) | |
Viewing Area | 31.50mm W x 39.00mm H | |
Backlight | LED | |
Dot Pixels | 280 x 240 | |
Interface | SPI | |
Controller Type | ST7789V2 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.12mm W x 0.12mm H | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.68000 | ¥80.68 |