LTM4709EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4709EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4709EY#PBF |
Description | LINEAR REG. MOD W/ TRI 3A OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.5 ~ 4.2V 0.5 ~ 4.2V 0.5 ~ 4.2V 3A, 3A, 3A 0.6V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 4.2V | |
Voltage - Output 3 | 0.5 ~ 4.2V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 3A, 3A | |
Power (Watts) | 38 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 98-FBGA Module | |
Size / Dimension | 0.47" L x 0.24" W x 0.07" H (12.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 98-BGA (6x12) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.97000 | ¥268.97 |
10 | ¥248.03700 | ¥2,480.37 |
25 | ¥236.89120 | ¥5,922.28 |
198 | ¥211.80944 | ¥41,938.27 |
396 | ¥202.05495 | ¥80,013.76 |