0.5 ~ 4.2V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165 In Stock | 1 : ¥295.83000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 0.6V | 5.5V | 0.5 ~ 4.2V | 0.5 ~ 4.2V | 0.5 ~ 4.2V | - | 3A, 3A, 3A | 38 W | ITE (Commercial) | Adjustable Output | -40°C ~ 150°C | - | Surface Mount | 98-FBGA Module | 0.47" L x 0.24" W x 0.07" H (12.0mm x 6.0mm x 1.9mm) | 98-BGA (6x12) | - | - | - | |||
170 In Stock | 1 : ¥268.97000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 0.6V | 5.5V | 0.5 ~ 4.2V | 0.5 ~ 4.2V | 0.5 ~ 4.2V | - | 3A, 3A, 3A | 38 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 98-FBGA Module | 0.47" L x 0.24" W x 0.07" H (12.0mm x 6.0mm x 1.9mm) | 98-BGA (6x12) | - | - | - | |||
169 In Stock | 1 : ¥325.41000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 0.6V | 5.5V | 0.5 ~ 4.2V | 0.5 ~ 4.2V | 0.5 ~ 4.2V | - | 3A, 3A, 3A | 38 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 98-FBGA Module | 0.47" L x 0.24" W x 0.07" H (12.0mm x 6.0mm x 1.9mm) | 98-BGA (6x12) | - | - | - |