LX3302AQPW-EASY | |
---|---|
DigiKey Part Number | 150-LX3302AQPW-EASY-ND |
Manufacturer | |
Manufacturer Product Number | LX3302AQPW-EASY |
Description | IC INDUCTIVE POSITION SENSOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
EDA/CAD Models | LX3302AQPW-EASY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Inductive Sensor Interface | |
Core Processor | 32-Bit RISC | |
Program Memory Type | ROM (12kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | Analog, PWM | |
Number of I/O | 4 | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
25 | ¥20.60680 | ¥515.17 |
100 | ¥19.90880 | ¥1,990.88 |