LXE3302AR001 | |
---|---|
DigiKey Part Number | 549-LXE3302AR001-ND |
Manufacturer | |
Manufacturer Product Number | LXE3302AR001 |
Description | LX3302A ROTARY EVB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LX3302A - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.6V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LX3302A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.11000 | ¥519.11 |