LXE3302AR009 | |
---|---|
DigiKey Part Number | 150-LXE3302AR009-ND |
Manufacturer | |
Manufacturer Product Number | LXE3302AR009 |
Description | LX3302A 360DEG R BD W MIKROBUS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LX3302A - Proximity, Inductive Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 6V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LX3302A | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥548.41000 | ¥548.41 |