LX34050QPW-TR | |
---|---|
DigiKey Part Number | 150-LX34050QPW-TR-ND - Tape & Reel (TR) 150-LX34050QPW-TRCT-ND - Cut Tape (CT) 150-LX34050QPW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX34050QPW-TR |
Description | LX34050QPW HIGH SPEED INDUCTIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Inductive Target Gull Wing |
EDA/CAD Models | LX34050QPW-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | - | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | Cosine, Sine | |
Actuator Type | Inductive Target | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.92074 | ¥34,801.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
25 | ¥13.95680 | ¥348.92 |
100 | ¥13.44360 | ¥1,344.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
25 | ¥14.45200 | ¥361.30 |
100 | ¥13.92070 | ¥1,392.07 |