TLV493DA1B6HTSA2 | |
---|---|
DigiKey Part Number | TLV493DA1B6HTSA2TR-ND - Tape & Reel (TR) TLV493DA1B6HTSA2CT-ND - Cut Tape (CT) TLV493DA1B6HTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV493DA1B6HTSA2 |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | TLV493DA1B6HTSA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | I2C | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 3.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | PG-TSOP-6-6-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10090 | ¥15,302.70 |
6,000 | ¥4.78211 | ¥28,692.66 |
9,000 | ¥4.54299 | ¥40,886.91 |
15,000 | ¥4.38359 | ¥65,753.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥9.56400 | ¥95.64 |
25 | ¥7.65120 | ¥191.28 |
100 | ¥7.01350 | ¥701.35 |
500 | ¥5.89798 | ¥2,948.99 |
1,000 | ¥5.26030 | ¥5,260.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥9.23600 | ¥92.36 |
25 | ¥7.38880 | ¥184.72 |
100 | ¥6.77310 | ¥677.31 |
500 | ¥5.69580 | ¥2,847.90 |
1,000 | ¥5.07998 | ¥5,079.98 |