CY7C68013A-56LTXC | |
---|---|
DigiKey Part Number | 448-CY7C68013A-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68013A-56LTXC |
Description | IC MCU USB PHERIPH FX2LP 56VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68013A-56LTXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C680xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB, USART | |
Number of I/O | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.99000 | ¥151.99 |
10 | ¥139.69400 | ¥1,396.94 |
25 | ¥133.90160 | ¥3,347.54 |
80 | ¥117.97675 | ¥9,438.14 |
260 | ¥112.18681 | ¥29,168.57 |
520 | ¥104.94902 | ¥54,573.49 |