FM25V02A-G | |
---|---|
DigiKey Part Number | 448-FM25V02A-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25V02A-G |
Description | IC FRAM 256KBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥48.45400 | ¥484.54 |
25 | ¥47.52480 | ¥1,188.12 |
97 | ¥42.33546 | ¥4,106.54 |
291 | ¥42.17639 | ¥12,273.33 |
582 | ¥39.52880 | ¥23,005.76 |
1,067 | ¥37.86074 | ¥40,397.41 |