CYUSB3314-88LTXC | |
---|---|
DigiKey Part Number | 448-CYUSB3314-88LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3314-88LTXC |
Description | IC USB 3.0 HUB 4-PORT 88QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥47.00300 | ¥470.03 |
25 | ¥44.43400 | ¥1,110.85 |
168 | ¥38.50899 | ¥6,469.51 |
336 | ¥36.53449 | ¥12,275.59 |
504 | ¥32.78214 | ¥16,522.20 |
1,008 | ¥27.64768 | ¥27,868.86 |
2,520 | ¥26.26529 | ¥66,188.53 |