TPS62136RGXT | |
---|---|
DigiKey Part Number | 296-46611-2-ND - Tape & Reel (TR) 296-46611-1-ND - Cut Tape (CT) 296-46611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62136RGXT |
Description | IC REG BUCK ADJ 4A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62136RGXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.02700 | ¥170.27 |
25 | ¥16.06480 | ¥401.62 |
100 | ¥13.68820 | ¥1,368.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.85260 | ¥3,213.15 |
500 | ¥11.24596 | ¥5,622.98 |
1,250 | ¥9.31800 | ¥11,647.50 |
2,500 | ¥8.67540 | ¥21,688.50 |
6,250 | ¥8.35409 | ¥52,213.06 |